The TDK B41896C3109M is a 10mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It is available in a radial package with a through hole mount and has a maximum operating temperature of 125°C. The capacitor has an impedance of 16mR and a ripple current of 4.23A.
TDK B41896C3109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 48mR |
| Height - Seated (Max) | 1.654inch |
| Impedance | 16mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Ripple Current | 4.23A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C3109M to view detailed technical specifications.
No datasheet is available for this part.