This aluminum cylindrical can electrolytic capacitor has a capacitance of 1500uF and a voltage rating of 10VDC with a tolerance of 20%. It features a low ESR of 0.168 and a ripple current of 1820. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 7000 hours. It is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. The operating temperature range is from -55°C to 125°C.
TDK B41896C3158M004 technical specifications.
| Capacitance | 1500uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.168Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3158M004 to view detailed technical specifications.
No datasheet is available for this part.