
The B41896C3278M is a 2.7mF aluminum electrolytic capacitor with a 20% tolerance and a 10V voltage rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration and is suitable for through-hole mounting. It has a high ripple current rating of 2.28A and a long lifespan of 7000 hours.
TDK B41896C3278M technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 103mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C3278M to view detailed technical specifications.
No datasheet is available for this part.