This is a 2700uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a low ESR of 0.103 and a high ripple current of 2280. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It is rated for operation between -55°C and 125°C.
TDK B41896C3278M009 technical specifications.
| Capacitance | 2700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.103Ohm |
| Ripple Current | 2280mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3278M009 to view detailed technical specifications.
No datasheet is available for this part.