This 16 X 25 aluminum electrolytic capacitor has a capacitance of 3300uF and operates at 10VDC with a tolerance of 20%. It features a low ESR of 0.09 and a ripple current of 2860. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 7000 hours. It is designed for through-hole mounting with a radial termination style and an aluminum cylindrical can construction. The capacitor is rated for operation between -55°C and 125°C.
TDK B41896C3338M012 technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.09Ohm |
| Ripple Current | 2860mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3338M012 to view detailed technical specifications.
No datasheet is available for this part.