This 4.7mF aluminum electrolytic capacitor has a 10V voltage rating and a 20% tolerance. It is packaged in a radial lead configuration with a maximum seated height of 1.319 inches and a lead pitch of 0.295 inches. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for use in a variety of applications where a high capacitance value is required.
TDK B41896C3478M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Height - Seated (Max) | 1.319inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 3.16A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C3478M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.