This aluminum electrolytic capacitor has a capacitance of 5.6 millifarads and a voltage rating of 10 volts with a tolerance of 20%. It is designed for through-hole mounting in a radial package and can operate within a temperature range of -55°C to 125°C. The capacitor has an impedance of 22 milliohms and an equivalent series resistance of 63 milliohms. It is available in bulk packaging with 600 units per package.
TDK B41896C3568M technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 63mR |
| Height - Seated (Max) | 1.319inch |
| Impedance | 22mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Ripple Current | 3.16A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C3568M to view detailed technical specifications.
No datasheet is available for this part.