The TDK B41896C3568M004 is a 10VDC aluminum electrolytic capacitor with a capacitance of 5600uF and a tolerance of 20%. It features a low ESR of 0.063 and a high ripple current of 3160. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 125°C.
TDK B41896C3568M004 technical specifications.
| Capacitance | 5600uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.063Ohm |
| Ripple Current | 3160mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3568M004 to view detailed technical specifications.
No datasheet is available for this part.