This 10VDC rated aluminum cylindrical can electrolytic capacitor has a capacitance of 6800uF with a 20% tolerance. It features a low ESR of 0.056 and a ripple current of 3500. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
TDK B41896C3688M004 technical specifications.
| Capacitance | 6800uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.056Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3688M004 to view detailed technical specifications.
No datasheet is available for this part.