This 820uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR of 0.308 and a ripple current of 1205. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a lifetime of 3500 hours. The operating temperature range is -55 to 125C.
TDK B41896C3827M004 technical specifications.
| Capacitance | 820uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.308Ohm |
| Ripple Current | 1205mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3827M004 to view detailed technical specifications.
No datasheet is available for this part.