TDK B41896C3828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 52mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 19mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Ripple Current | 3.84A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C3828M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.