TDK B41896C3828M000 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 52mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 3.84A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C3828M000 to view detailed technical specifications.
No datasheet is available for this part.