This TDK electrolytic capacitor has a capacitance of 8200uF and operates at a maximum voltage of 10VDC with a tolerance of 20%. It features a low ESR of 0.052 and a high ripple current of 3840. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
TDK B41896C3828M004 technical specifications.
| Capacitance | 8200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.052Ohm |
| Ripple Current | 3840mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C3828M004 to view detailed technical specifications.
No datasheet is available for this part.