This TDK B41896C4128M004 is a 1200uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.179 and a high ripple current of 1820. The capacitor has a lifetime of 7000 hours and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting with a radial termination style.
TDK B41896C4128M004 technical specifications.
| Capacitance | 1200uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.179Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C4128M004 to view detailed technical specifications.
No datasheet is available for this part.