This 16VDC aluminum electrolytic capacitor features a capacitance of 1500uF with a 20% tolerance. It has a DC rated voltage of 16V and an equivalent series resistance (ESR) of 0.143. The capacitor can handle a ripple current of 2280 and has a leakage current of 3uA at 5 minutes. It is designed for a lifetime of 7000 hours and operates within a temperature range of -55°C to 125°C.
TDK B41896C4158M004 technical specifications.
| Capacitance | 1500uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.143Ohm |
| Ripple Current | 2280mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.038@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C4158M004 to view detailed technical specifications.
No datasheet is available for this part.