This is a 16VDC rated aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It has a low ESR of 0.068 and a high ripple current of 3160. The capacitor is designed for through hole mounting and has a radial termination style. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B41896C4398M009 technical specifications.
| Capacitance | 3900uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.068Ohm |
| Ripple Current | 3160mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C4398M009 to view detailed technical specifications.
No datasheet is available for this part.