The TDK B41896C4568M004 is a 16V 5600uF 20% electrolytic capacitor with a radial termination style and through hole mounting. It features a low ESR type and a maximum operating temperature of 125 degrees Celsius. The capacitor has a minimum operating temperature of -55 degrees Celsius and a lifetime of 7000 hours. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm.
TDK B41896C4568M004 technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.056Ohm |
| Ripple Current | 3840mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C4568M004 to view detailed technical specifications.
No datasheet is available for this part.