This aluminum cylindrical can electrolytic capacitor has a capacitance of 5600uF with a tolerance of 20% and a DC rated voltage of 16VDC. It features a low ESR of 0.056 and a maximum impedance of 0.019 ohms at 20°C and 100kHz. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. It operates within a temperature range of -55°C to 125°C.
TDK B41896C4568M009 technical specifications.
| Capacitance | 5600uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.056Ohm |
| Ripple Current | 3840mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.019@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C4568M009 to view detailed technical specifications.
No datasheet is available for this part.