TDK's B41896C5337M000 is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor features a low ESR of 0.651 and a high ripple current of 965. It is designed for through-hole mounting and has a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B41896C5337M000 technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.651Ohm |
| Ripple Current | 965mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.115@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C5337M000 to view detailed technical specifications.
No datasheet is available for this part.