TDK B41896C5687M technical specifications.
| Capacitance | 680uF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 316mR |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.205A |
| Series | B41896 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C5687M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.