This is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 25VDC. It has a tolerance of 20% and an ESR of 0.262. The capacitor is designed for a maximum ripple current of 1820 and a leakage current of 3 microamps at 5 minutes. It has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. The capacitor is mounted through a radial terminal with a pitch of 5mm and is suitable for operating temperatures between -55 and 125 degrees Celsius.
TDK B41896C5827M001 technical specifications.
| Capacitance | 820uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.262Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C5827M001 to view detailed technical specifications.
No datasheet is available for this part.