TDK's B41896C6107M004 is a 100uF aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It features a low ESR of 1.263 and a ripple current of 680. The capacitor has a lifetime of 3500 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a radial termination style and a terminal pitch of 5. The capacitor operates within a temperature range of -55°C to 125°C.
TDK B41896C6107M004 technical specifications.
| Capacitance | 100uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.263Ohm |
| Ripple Current | 680mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3500h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.203@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C6107M004 to view detailed technical specifications.
No datasheet is available for this part.