The TDK B41896C6277M is a 270uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features a radial package with a maximum seated height of 0.866inch and a lead pitch of 0.197inch. The capacitor has an impedance of 55mR and an ESR of 468mR, with a ripple current of 1.82A. It operates over a temperature range of -55°C to 125°C and has a life expectancy of 7000 hours. The capacitor is available in bulk packaging with a quantity of 1050 units.
TDK B41896C6277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 468mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 55mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C6277M to view detailed technical specifications.
No datasheet is available for this part.
