The B41896C6277M000 is a 270uF radial aluminum electrolytic capacitor with 20% tolerance, 468mR ESR, and 1.82A ripple current. It operates over a temperature range of -55°C to 125°C and is packaged in bulk. This capacitor is RoHS compliant and suitable for use in through-hole applications.
TDK B41896C6277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 468mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C6277M000 to view detailed technical specifications.
No datasheet is available for this part.