This is an aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 50VDC. It has a tolerance of 20% and an ESR of 0.468. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 12.5 x 20mm and a cylindrical can construction. The operating temperature range is from -55°C to 125°C.
TDK B41896C6277M008 technical specifications.
| Capacitance | 270uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.468Ohm |
| Ripple Current | 1820mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C6277M008 to view detailed technical specifications.
No datasheet is available for this part.