This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 50V with a tolerance of 20%. It features an equivalent series resistance of 226mR and an impedance of 34mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 0.295inch. The capacitor has a seated height of 0.866inch and a life expectancy of 7000 hours.
TDK B41896C6567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 226mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C6567M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.