This is a 50VDC aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a DC rated voltage of 50V and an equivalent series resistance (ESR) of 0.226. The capacitor is designed for use in applications where a high ripple current is expected, with a rating of 2280. It has a low leakage current of 3uA at 5 minutes and a long lifetime of 7000 hours. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. It is suitable for use in a wide range of operating temperatures, from -55°C to 125°C.
TDK B41896C6567M004 technical specifications.
| Capacitance | 560uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.226Ohm |
| Ripple Current | 2280mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C6567M004 to view detailed technical specifications.
No datasheet is available for this part.