TDK's B41896C6687M is a 680uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features an equivalent series resistance of 186mR and an impedance of 26mR. The capacitor is available in a radial package with a seated height of 1.063 inches and a lead pitch of 0.295 inches. It operates within a temperature range of -55°C to 125°C and is suitable for through-hole mounting.
TDK B41896C6687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 186mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 26mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.86A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C6687M to view detailed technical specifications.
No datasheet is available for this part.