The TDK B41896C6687M000 is a 680uF aluminum electrolytic capacitor with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead configuration with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is designed for use in through-hole applications and is compliant with RoHS regulations.
TDK B41896C6687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 186mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C6687M000 to view detailed technical specifications.
No datasheet is available for this part.