This is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and an ESR of 0.154. The capacitor is designed for through hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The capacitor can operate over a temperature range of -55°C to 125°C.
TDK B41896C6827M009 technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.154Ohm |
| Ripple Current | 3160mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.022@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C6827M009 to view detailed technical specifications.
No datasheet is available for this part.