This aluminum electrolytic capacitor has a capacitance of 390uF and a voltage rating of 35V with a tolerance of 20%. It is available in a radial package with a seated height of 0.866inch and is designed for through hole mounting. The capacitor has an impedance of 55mR and an ESR of 389mR. It operates within a temperature range of -55°C to 125°C and has a life expectancy of 7000 hours.
TDK B41896C7397M technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 389mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 55mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1050 |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C7397M to view detailed technical specifications.
No datasheet is available for this part.