This 470uF aluminum electrolytic capacitor features a radial package with a lead diameter of 0.6mm and a lead pitch of 5mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for 7000 hours of life and can handle a ripple current of 1.82A.
TDK B41896C7477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 323mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C7477M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
