The TDK B41896C7567M is a radial lead aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 35V. It has an equivalent series resistance of 271mR and an impedance of 38mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with a package quantity of 750 units.
TDK B41896C7567M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 271mR |
| Height - Seated (Max) | 1.063inch |
| Impedance | 38mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896C7567M to view detailed technical specifications.
No datasheet is available for this part.