This is a 63VDC rated aluminum electrolytic capacitor with a capacitance of 68uF and a tolerance of 20%. It has a low ESR of 2.786 and a ripple current of 416. The capacitor is designed for through hole mounting with a radial termination style. It has a maximum impedance of 0.435 at 20°C and 100kHz. The operating temperature range is -55 to 125°C.
TDK B41896C8686M000 technical specifications.
| Capacitance | 68uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 2.786Ohm |
| Ripple Current | 416mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.435@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896C8686M000 to view detailed technical specifications.
No datasheet is available for this part.