This is an aluminum electrolytic capacitor with a capacitance of 3900uF and a working voltage of 10VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.078. The capacitor is designed for through hole mounting with a radial termination style. It has a cylindrical can construction and a terminal pitch of 7.5mm. The operating temperature range is from -55°C to 125°C.
TDK B41896D3398M009 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.078Ohm |
| Ripple Current | 2490mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896D3398M009 to view detailed technical specifications.
No datasheet is available for this part.