The TDK B41896D3398M012 is a 10VDC aluminum electrolytic capacitor with a capacitance of 3900uF and a tolerance of 20%. It features a low ESR of 0.078 and a high ripple current of 2490. The capacitor has a leakage current of 3uA at 5 minutes and a lifetime of 7000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5mm. The TDK B41896D3398M012 operates over a temperature range of -55 to 125 degrees Celsius.
TDK B41896D3398M012 technical specifications.
| Capacitance | 3900uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.078Ohm |
| Ripple Current | 2490mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896D3398M012 to view detailed technical specifications.
No datasheet is available for this part.