
This 2.2mF aluminum electrolytic capacitor from TDK has a voltage rating of 16V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor has a seated height of 0.866inch and a lead pitch of 0.295inch. It is rated for 7000 hours of life and has a ripple current of 2.28A.
TDK B41896D4228M technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 109mR |
| Height - Seated (Max) | 0.866inch |
| Impedance | 34mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 0.295inch |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896D4228M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.