This 2700uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It features a low ESR of 0.089 and a high ripple current of 2490. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a size of 18 X 20. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B41896D4278M009 technical specifications.
| Capacitance | 2700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.089Ohm |
| Ripple Current | 2490mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896D4278M009 to view detailed technical specifications.
No datasheet is available for this part.