TDK B41896D5108M technical specifications.
| Capacitance | 1mF |
| ESR (Equivalent Series Resistance) | 215mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.28A |
| Series | B41896 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896D5108M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.