This is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.269. The capacitor can handle a ripple current of 2280 and has a leakage current of 3 microamps at 5 minutes. It has a lifetime of 7000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 7.5mm. The operating temperature range is from -55 to 125 degrees Celsius.
TDK B41896D6477M004 technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.269Ohm |
| Ripple Current | 2280mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 7000h |
| Size | 16 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41896D6477M004 to view detailed technical specifications.
No datasheet is available for this part.