TDK B41896D7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 152mR |
| Impedance | 26mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B41896 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41896D7108M000 to view detailed technical specifications.
No datasheet is available for this part.
