TDK B41896W5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Life (Hours) | 3500Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B41896W5227M000 to view detailed technical specifications.
No datasheet is available for this part.