The B43041A1685M016 is a 160VDC aluminum electrolytic capacitor with a capacitance of 6.8uF and 20% tolerance. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It has a lifetime of 2000 hours and a minimum operating temperature of -40°C.
TDK B43041A1685M016 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 46mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041A1685M016 to view detailed technical specifications.
No datasheet is available for this part.