This 15uF aluminum electrolytic capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in a radial package with a diameter of 10mm and a height of 20mm. The capacitor is designed for through hole mount and has a maximum operating temperature range of -40°C to 105°C. It is suitable for general applications and is available in a bulk packaging with a quantity of 1000 pieces.
TDK B43041A4156M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 130mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A4156M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.