
This 2.2uF radial aluminum electrolytic capacitor is rated for 350V DC and has a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 105°C. The capacitor has a diameter of 8mm and a height of 11.5mm, with a lead diameter of 0.6mm and a lead pitch of 3.5mm. It is available in bulk packaging with a quantity of 2500 units.
TDK B43041A4225M technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| Series | B43041 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A4225M to view detailed technical specifications.
No datasheet is available for this part.