The TDK B43041A5474M001 is a 0.47uF aluminum electrolytic capacitor rated for 450VDC with 20% tolerance. It has a low ESR type and a maximum operating temperature of 105°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 2.5mm. It has a lifetime of 2000 hours and is suitable for use in a variety of applications where a high capacitance value is required.
TDK B43041A5474M001 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 13mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041A5474M001 to view detailed technical specifications.
No datasheet is available for this part.