The TDK B43041A5475M is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a voltage rating of 450V and can operate within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It has a seated height of 0.669inch and a lead diameter of 0.6mm with a lead pitch of 0.197inch.
TDK B43041A5475M technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 26mA |
| Series | B43041 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A5475M to view detailed technical specifications.
No datasheet is available for this part.