This 68uF electrolytic capacitor has a maximum DC voltage rating of 450VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 7.5mm terminal pitch. It is designed for through-hole mounting and has a size of 18 by 31.5mm.
TDK B43041A5686M001 technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 480mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041A5686M001 to view detailed technical specifications.
No datasheet is available for this part.