The TDK B43041A5686M016 is an aluminum electrolytic capacitor with a capacitance of 68uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a ripple current of 480. The capacitor has a low ESR type and a lifetime of 2000 hours. It is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
TDK B43041A5686M016 technical specifications.
| Capacitance | 68uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Ripple Current | 480mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43041A5686M016 to view detailed technical specifications.
No datasheet is available for this part.