This 1.5uF aluminum electrolytic capacitor has a radial package with a lead diameter of 0.6mm and a lead pitch of 3.5mm. It operates within a temperature range of -40°C to 105°C and has a tolerance of 20%. The capacitor has a life of 2000 hours and a ripple current of 26mA. It is available in bulk packaging with 2500 units per package.
TDK B43041A9155M technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 26mA |
| Series | B43041 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43041A9155M to view detailed technical specifications.
No datasheet is available for this part.